• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 6330 ML 130 CB mobile antenna Lambda type 5/8

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ML 130 CB magnetic base antenna

  • Output 500 W

Technical specifications

Product type

CB mobile antenna

Connector

PL

Lambda type

5/8

Frequency range

26 - 28 MHz

500 W

Cable length

4.00 m

Mounting type

Magnetic base

Length

100 cm

Base diameter

9 cm

Connection

PL

Material (details)

Stainless steel

Fitting type (details)

90 mm magnetic base

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 930526 Albrecht 6330 ML 130 CB mobile antenna Lambda type 5/8

Warranty Terms

Warranty Terms 930526 Albrecht 6330 ML 130 CB mobile antenna Lambda type 5/8

Description

CB magnetic base mobile antenna with spring and stainless steel radiator.

This text is machine translated.

Features

  • Stainless steel whip

Scope of delivery

  • Antenna with 4m connecting cable and PL plug.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

More interesting products

(*All information is plus legal VAT)