• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 67130 Racer 90 CB mobile antenna Lambda type 1/4

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Racer 90 CB mobile antenna

  • Stainless steel whip
  • SWR adjustable

Technical specifications

Product type

CB mobile antenna

Connector

DV

Lambda type

1/4

Frequency range

26 - 27 MHz

voltage:100 W

Cable length

4.00 m

Mounting type

DV mount

Length

115 cm

Base diameter

1.3 cm

Connection

DV base

Material (details)

Stainless steel

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Connection

DV base

Fitting type (details)

13 mm holes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 930341 Albrecht 67130 Racer 90 CB mobile antenna Lambda type 1/4

Warranty Terms

Warranty Terms 930341 Albrecht 67130 Racer 90 CB mobile antenna Lambda type 1/4

Description

SWR Fine-tuning by rings.

This text is machine translated.

Features

  • Stainless steel whip

Scope of delivery

  • Antenna with DV base and 4m connecting cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)