• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi TGF4242 Mains-powered Calibrated to (ISO standards) 1 µHz - 240 MHz 2-channel Arbitrary, Triangle, Pulse, Sinus,

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arbitrary Function Generator TGF4242

  • Number of channels: 2-channel
  • 240 MHz
  • Modulation frequencies up to 10 MHz internal and 5 MHz external

Technical specifications

Product type

Mains-powered

Frequency range

1 µHz - 240 MHz

Signal output types

Arbitrary

Triangle

Pulse

Sinus

Rectangle

Noise

Lorentz curve

Waveform

Display

LCD

ISO standards

Dim

(W x H) 250 mm x 97 mm

No. of channels

2-channel

Max. frequency

240 MHz

Min. frequency

1 µHz

Features

Modulation

Reading category

CAT II

Width

250 mm

Height

97 mm

Interfaces

LAN

USB

Voltage supply

Mains

Type

TGF4242

Documents & Downloads

Datasheet

Datasheet 2387470 Aim TTi TGF4242 Mains-powered Calibrated to (ISO standards) 1 µHz - 240 MHz 2-channel Arbitrary, Triangle, Pulse, Sinus,

User & Safety Instructions

User & Safety Instructions 2387470 Aim TTi TGF4242 Mains-powered Calibrated to (ISO standards) 1 µHz - 240 MHz 2-channel Arbitrary, Triangle, Pulse, Sinus,

Description

The function/arbitrary generators of the TGF4000 series offer signal generation functions up to 240 MHz on two identical channels with full power, which can work independantly of each other or in coupled or tracking mode. A precise channel-to-channel phase control with a resolution of 0.001° is included.

A wide range of built-in waveforms are included and custom waveforms can be used at sample speeds of up to 800 MS/s and playback rates of up to 80 MHz. A PC-based software for generating and editing any waveform is supplied.

High-resolution, jitter-free pulses can be generated up to 100 MHz, as well as white noise with high bandwidth. An extensive range of modulations is provided by internal and external sources. Gated, Burst, and Sweep modes can use internal or external trigger sources.

The remote control via USB and LXI-compliant LAN (standard) can be supplemented by an optional GPIB if required.

This text is machine translated.

Features

  • Wide range of standard and arbitrary waveforms integrated
  • Waveform Manager Plus for Windows, including editing software
  • Broadband noise generator with up to 100 MHz noise bandwidth

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.