• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi TSX 3510P Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 35 0 - 10 A 360 W No. of outputs 1 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-channel laboratory power supply AIM-TTi TSX3510P, 35V / 10A, 360W

  • No. of outputs 1 x
  • 0 - 35 / 0 - 10 A
  • 360 W

Technical specifications

Type

TSX 3510P

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

360 W

Dim

(L x W x H) 140 x 350 x 200 mm

ISO standards

Weight

5.0 kg

Output voltage (max.)

35 V DC

Output voltage (min.)

0 V DC

Max. output current

10 A

Output current (min.)

0 A

Width

350 mm

Height

200 mm

Length

140 mm

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453353 Aim TTi TSX 3510P Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 35 0 - 10 A 360 W No. of outputs 1 x

Description

Table power supplies with output higher than 350 W in a compact, light case. Available with analogue control or digital control and comprehensive bus programming as well as 2 output combinations.

This text is machine translated.

Features

  • Very accurate display of the digital output
  • Surge protection and connection terminals for sense line
  • Constant current or constant voltage mode with automatic switching
  • Supplies up to 20 A.
  • Simultaneous display of voltage and current
  • Non-volatile memory of up to 25 setups
  • Direct keyboard input or pseudo-analogueue rotary knob setting of voltage and current
  • Key-in is set to 3. LED display before confirmation, where otherwise watt is displayed
  • Signal transmitter for constant current/constant voltage modes and output status and display attenuation
  • Adjustable over-voltage trigger, controller overtemperature and current drift
  • Mains connection on the rear panel and connection terminals for sense line
  • W x D x H 130 x 210 x 350 mm

What kind of Bench power supply units are you looking for?