• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Air mattress angel wings

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Air mattress angel wings

  • Two sturdy handles
  • Including repair patches
  • Size approx. 251 x 160cm
  • This text is machine translated.

Technical specifications

Load capacity

100 kg

Dim

(L x W) 251 cm x 160 cm

No. of players (max.)

1

No. of players (min.)

1

Recommended minimum age

8 years

Width

160 cm

Length

251 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138497 Air mattress angel wings