• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akasa DuoDock MX M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe 2242, 2260, 2280 AK-DK09U3-WHCMV2

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

110 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akasa DuoDock MX

  • USB3.2 Gen2 Type-C® interface with 10Gbps ultra-high-speed transmission technology.
  • Backward compatible with USB 5 Gbps
  • Supports Dual M.2 SSD offline clone with LED display.
  • Plug and Play, no driver required
  • Supports M.2 SSDs of different sizes (42/60/80mm).
  • Efficient integrated ultra-thin fan

Technical specifications

Product type

M.2 SSD enclosure

HDD connection

M.2 PCIe NVMe

Compatible with

2242

2260

2280

Supported HDD size (max.)

8 TB

Interfaces

USB C® (USB 3.2 2nd gen)

Transfer rate

10 GBit/s

Power supply (LOV)

via PSU

Features

active cooling

Storage media features

2x M2 slot

Offline cloning function

Factory colour

White

Width

93 mm

Height

132 mm

Depth

93 mm

Dim

(W x H x D) 93 x 132 x 93 mm

Weight

470 g

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281395 Akasa DuoDock MX M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe 2242, 2260, 2280 AK-DK09U3-WHCMV2

Description

The built-in fan ensures that SSDs remain cool and work efficiently.
Equipped with a dust-proof cover, it effectively prevents the accumulation of dust in the interior and protects your SSD-drive.
LED status indicator so that you can see the offline clone status of the hard drive at any time

This text is machine translated.

Features

  • SSD-interface M.2 PCIe Gen 4
  • (Compatible with M key and B+M key SSD)
  • (Backward compatible with PCIe Gen 3 and 2)
  • External connection USB 3.2 Gen 2 type C
  • Maximum data transfer rate: 10Gbps (USB 3.2 1st Gen 2)
  • Power consumption +12V DC
  • Power adapter AC 100 ~ 240 input/DC 12V/2A output

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)