• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akasa GRM12-M01-BKT3 PC fan grille with filter 120 x 120 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

248 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akasa GRM12-M01-BKT3 120mm Strong magnetic PC fan filter

  • Ultra-fine machine cover
  • Magnetic frame construction
  • Easy to clean
  • Pack of 3

Technical specifications

Product type

PC fan grille with filter

Suitable for

120 x 120 mm

Factory colour

Black

Width

120 mm

Length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016468 Akasa GRM12-M01-BKT3 PC fan grille with filter 120 x 120 mm

Description

Protect your PC from dust and dirt with the strong magnetic fan filter, available in 120 mm and 140 mm sizes. Ensure optimal airflow and extend the life of your hardware.

Ultra fine mesh cover
Experience incomparable dust protection without disturbing the air flow through the high-quality nylon network material.

Magnetic frame construction
With the magnetic frame of the fan filter you can mount it effortlessly and reposition it, so that it is firmly seated every time. Can be placed on power supplies and casings with a small form factor. Screw holes for non-metallic casing.

Easy to clean
Clean the fan filter quickly and easily with the simple "Easy Clean" design supported by the magnetic frame.

Pack of 3
Choose your preferred pack of 3, available in sizes 120 mm or 140 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)