• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-EC-08 eMobility charging cable 6 m TPE coating

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Manufacturing material: ABSProduct color: Black, bluePackaging: Protective bagProduct dimensions (L x W x H) 6000 x 150 x 85 mmGross weight: 3.4 kgHandle on padlock: YesCable material: CopperInsulation material TPE
Product type

eMobility charging cable

Type A

Type 1

Type B

Type 2

No. of phases

1-phase

Cable length

6 m

Cable features

TPE coating

Core layout

3 x 6 mm2 + 2 x 0.75 mm2

Nominal voltage

250 V

Nominal current

32 A

Nominal current - rounded value

32 A

IP54

Min. temperature

-30 °C

Max. temperature

+50 °C

Charging capacity

7.2 kW

Charging current

32 A

Documents & Downloads

Datasheet

Datasheet 2588262 Akyga AK-EC-08 eMobility charging cable 6 m TPE coating

User & Safety Instructions

User & Safety Instructions 2588262 Akyga AK-EC-08 eMobility charging cable 6 m TPE coating

Warranty Terms

Warranty Terms 2588262 Akyga AK-EC-08 eMobility charging cable 6 m TPE coating

Description

The AK-EC-08 cable from Akyga® is an indispensable accessory for all those who own a car imported from overseas.Currently, there is not a suitable cable with a type 1 plug on each charging station. So it's worth it to get along withSuch a cable. The thick copper cable has two connectors. Type 1, which can be found in American carsAnd Type 2, which is available at charging stations in Europe. These plugs are characterized by a solid finish andHigh-quality components. The robust construction not only guarantees a high resistance againstFalls, but also against accidental impacts with a car wheel. In addition, the 6 m long cable allows inConvenient charging of the vehicle with a current of up to 32 A and a maximum power of 7.2 kW.The Akyga® AK-EC-08 electric car charging cable is suitable for charging the batteries of vehicles such as Nissan Leaf,Nissan NV200 SE VAN, Citroen C-Zero, Fisker Karma, Ford Focus Electric, Ford C-Max Energi, Peugeot Ion, Peugeot Galicia,Opel Ampera, Chevrolet Volt, Smiths Edison VAN, Smiths Newton, Tata Indica Vista EV, Toyota Prius, Mistubishi I-MiEV,Mitsubishi Outlander PHEV, Mia Electric Van, Mia Electric Car, Kia Soul.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?