• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Akyga AK-EV-12 Charger Suitable for: Electric scooter Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Supply voltage 100-240 V.Power consumption: Less than 2.5 A.Performance: Greater than 80%Current output 42.0 VOutput current 2 A.Output line 5.5 x 2.1 mmMaximum force 84 W.Mechanical switch: No.Earthing: Without (II protection class)OVP fuse: YesOCP fuse: YesOPP fuse: YesSCP fuse: YesManufacturing material: ABSDisplay: No.MTBF 10000 hProduct dimensions (L x W x H) 140 x 59 x 33 mmPackaging dimensions (L x W x H) 190 x 92 x 38 mmNet weight 322 gGross weight: 371 gIP Rating: IP20Output cable length 1 mPin of a socket: IEC C8Soft Start: YesSupply cable in the set: No.Illumination color: Two-color diode
Product type

Charger

Weight

322 g

Factory colour

Black

Suitable for

Electric scooter

Width

59 mm

Documents & Downloads

Datasheet

Datasheet 2588260 Akyga AK-EV-12 Charger Suitable for: Electric scooter Black

User & Safety Instructions

User & Safety Instructions 2588260 Akyga AK-EV-12 Charger Suitable for: Electric scooter Black

Conformity certificate

Conformity certificate 2588260 Akyga AK-EV-12 Charger Suitable for: Electric scooter Black

Warranty Terms

Warranty Terms 2588260 Akyga AK-EV-12 Charger Suitable for: Electric scooter Black

Description

The Akyga® AK-EV-12 power supply is used to charge 36 V batteries with lithium-ion cells. It has a high quality5.5x2.1 mm plug, which fits many models of small electric vehicles. This allows you to, among other thingsCharge bicycles, scooters and skateboards from brands such as Ecobike, Skymaster or Batavus. An indisputableThe advantage of the charger is that it does not have a permanently connected power cable. So you can connect the charger to your ownCustomize your needs. So if you're traveling abroad, you don't have to buy another power supply, just the right oneBring the power cord to your country. In addition, the charger is characterized by high efficiency andReliability. The built-in LED light indicates when the charging process is in progress or finished. And thatMeter-long cable provides freedom when charging electric vehicles. In addition, the power supply delivers 42 V / 2 A and thusA maximum charging power of 84 W.

This text is machine translated.