
Highlights & Details
Single Gas Spring Monitor Arm AK-MB-05 Desk Mount VESA 75x75mm / 100x100mm 15-32"
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 81,3 cm (32")Load capacity (max.) 10 kg
Technical specifications
- VESA standard:100x100mm, 75x75 mm
- Rotation 360°
- Inclination: +90°/-45°
- Maximum load 10 kg
- PIVOT function: Yes
- Screen size 15" - 32"
- Product color: Black
- Packaging dimensions (L x B x H) 400 x 200 x 95 mm
- Net weight: 2 kg
- Gross weight: 2.4 kg
- Product type
Monitor desk mount
- Suitable for
81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
Yes
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
90°
- Tilt range (top)
45°
- Factory colour
Black
- Suitable for
81,3 cm (32")
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3338517 Akyga AK-MB-05 Monitor desk mount 1 Display(s) 81,3 cm (32") Black Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 3338517 Akyga AK-MB-05 Monitor desk mount 1 Display(s) 81,3 cm (32") Black Tiltable, Swivelling, Swivelling
Description
Universal VESA mounting system
The AK-MB-05 gas monitor bracket is equipped with a universal VESA mounting system, which enables the seamless mounting of monitors with hole spacing of 100x100mm or 75x75 mm. This system ensures that the holder is suitable for most of the modern monitors in the market. The direct mounting on the desk ensures robustness and stability, WAS is crucial for long-term and safe use of the device.
Flexibility and convenience
Thanks to the gas arm the monitor table bracket can be set completely freely. You can quickly and easily achieve the ideal screen position by infinitely variable adjustment of the angle of inclination and height of the monitor. With the PIVOT-function you can change the alignment of the monitor easily from landscape to portrait, WAS enhances the versatility and the comfort while working.
Style and workmanship
The gas monitor holder combines modern design with robust construction. It is made of high-quality materials and offers durability and stability. The slim design fits perfectly into any modern office space, while the integrated cable management system effectively removes clutter and cable clutter and lends a professional appearance to the work area
The Akyga® AK-MB-05 Gas Spring Monitor is a modern solution that combines functionality with elegance. Its advanced design with a gas arm enables an easy setting of the monitor position and offers a wide range of monitor compatibility with the possibility of mounting a large screen of up to 32 inch. Furthermore, the universal VESA mounting system guarantees compatibility with most modern monitors and provides for stability and extraordinary comfort for the user.
This text is machine translated.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























