
Highlights & Details
Power supply AC AK-ND-28 12V/6.0A 72 W
- 12 V / 6.0 A
- 72 W Power
- Used at: Mains socket, Indoors
- Input voltage range 100 -250 V
- Suited for notebooks from
Technical specifications
- Temperature: 5 °C - 50 °C
- Product type
Laptop PSU
- Type
AK-ND-28
- Type
AC/DC Adapter
- Output
5.5/2.5 coaxial connector
72 W
- Input voltage
100 -250 V
- Output voltage
12 V
- Output voltage range
12 V
- Output current (max.) - rounded
6 A
- Max. output current
6.0 A
- Dim
(L x W x H) 131.5 x 180 x 31 mm
- Length
131.5 mm
- Width
180 mm
- Height
31 mm
- Weight
253 g
- Factory colour
Black
- Used at
Mains socket
Indoors
- Cable length
1.2 m
- Output current (details)
6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1456019 Akyga AK-ND-28 Laptop PSU 72 W 12 V 6.0 A
User & Safety Instructions
User & Safety Instructions 1456019 Akyga AK-ND-28 Laptop PSU 72 W 12 V 6.0 A
Warranty Terms
Warranty Terms 1456019 Akyga AK-ND-28 Laptop PSU 72 W 12 V 6.0 A
Description
This text is machine translated.
Features
- Dedicated to
- Short circuit protection
- Soft-start
- ABS
- Ferrite filter
- Earthing cable
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Akyga Current Adapter cable [1x PG plug - 1x C5 Mickey Mouse socket] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002804147PI00/akyga-current-adapter-cable-1x-pg-plug-1x-c5-mickey-mouse-socket-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)