• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-PD-26 Power supply unit

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Packaging: EcoBox
  • Earthing: Without (II protection class)
  • Cable length: 1,2 m
  • Product color: Black
  • Power output 34.2 V
  • Output current 0.6 A
  • Supply voltage 100-240 V
  • Power: 20.54 W
  • Manufacturing material: ABS
  • Compatible with: Jimmy JV65, JV85 Pro, HW8, HW8 Pro, H10 Flex. H10 Pro, H9 Pro, H9
  • Power input < 0.5 A.
  • Supply line: Jimmy Vacuum Cleaner
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
Product type

Power supply unit

Compatible with (details)

Jimmy JV65, JV85 Pro, HW8, HW8 Pro, H10 Flex. H10 Pro, H9 Pro, H9

Content

1 pc(s)

Width

31 mm

Height

43 mm

Length

72 mm

Cable length

1.2 m

Factory colour

Black

Nominal current

0.6 A

Nominal voltage

34.2 V

20.54 W

Operating voltage

100 - 240 V / AC

Max. temperature

50 °C

Min. temperature

5 °C

Weight

95 g

Documents & Downloads

Datasheet

Datasheet 3731359 Akyga AK-PD-26 Power supply unit

User & Safety Instructions

User & Safety Instructions 3731359 Akyga AK-PD-26 Power supply unit

Description

Akyga® AK-PD-26 is a reliable battery charger for Jimmy vacuum cleaners, which are appreciated for their performance and modern technological solutions. It is the perfect replacement for the original power supply and offers the same quality, security and user-friendliness. The charger works with many models of vacuum cleaners and stationary mops, including JV65, JV85 Pro, HW8, HW8 Pro, H10 Flex, H10 Pro, H9 Pro and H9, and ensures fast and reliable charging under all conditions.

Parameter Compatible with the original charger from Jimmy

The Akyga® AK-PD-26 Jimmy vacuum cleaner charger offers the same performance parameters (34.2 V / 0.6 A) as the original power supply, which is supplied with the vacuum cleaners. This ensures that the charging process takes place under optimum conditions, without there is a risk of overcharging, overheating or damage to the rechargeable battery. Precisely tuned voltage and current strength ensure full compatibility, efficiency and safety when used – just like with the original charger from the manufacturer.

Universal use in Jimmy vacuum cleaners

The AK-PD-26 charger is fully compatible with a wide range of Jimmy vacuum cleaners, including JV65, JV85 Pro, HW8, HW8 Pro, H10 Flex, H10 Pro, H9 Pro and H9. The power connection fits perfectly in the socket of the device and ensures a secure and stable connection without play or accidental interruptions to the charging process.

Secure construction and long-lasting components

The Akyga® AK-PD-26 Jimmy vacuum cleaner power supply is made of high-quality materials that ensure a long service life and reliable operation. Its solid PVC housing effectively protects the internal electronics against mechanical damage and overheating. Additional safety functions – including short circuit, overload and surge protection – guarantee maximum safety for both the charger and the connected vacuum cleaner.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?