• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E04 Charger plug Type 2 32 A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Product dimensions (L x W x H) 220 x 95 x 75 mm
  • Connection 1: Type2
  • Number of phases: 3 phase
Product type

Charger plug

Charger connectors

Type 2

Nominal current

32 A

Nominal current - rounded value

32 A

Factory colour

Blue

Length

220 mm

Width

95 mm

Height

75 mm

Documents & Downloads

Datasheet

Datasheet 2865340 Akyga AK-SC-E04 Charger plug Type 2 32 A

User & Safety Instructions

User & Safety Instructions 2865340 Akyga AK-SC-E04 Charger plug Type 2 32 A

Description

The Akyga® AK-SC-E04 plug is the ideal replacement for the damaged type 2 plug. It is characterized by a high resistance to drops and pressure, which are caused by accidental driving. In addition, silver-plated plugs with increased resistance allow the load of the plug with a rated current of 32 A. Thus, it can be used in single-phase as well as also in three-phase installations. Or are you planning to replace your old American electrician with a new European? Do you have a Wallbox with a type 1 plug and need a type 2 plug (IEC62169-2)? That is not a problem! Simply replace the plug with a new one!

The plug comes with a 220 ohm resistor that is required for proper charging of the vehicle. The installation should be carried out by a suitably qualified person. Improper installation of the plug can lead to material damage as well as loss of health or life (e.g. due to electric shock).

This text is machine translated.