• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E15 Wall bracket Type 2

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection 1: Type 2
  • Length 200 mm
  • Width 88 mm
  • Height: 80 mm
  • Net weight: 145 g
Product type

Wall bracket

Charger connectors

Type 2

Length

200 mm

Width

88 mm

Height

80 mm

Weight

145 g

Documents & Downloads

Datasheet

Datasheet 3421119 Akyga AK-SC-E15 Wall bracket Type 2

User & Safety Instructions

User & Safety Instructions 3421119 Akyga AK-SC-E15 Wall bracket Type 2

Description

Practical design

Universal installation – adapts to your needs

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)