• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E17 Charger plug Type 2 32 A 3-phase

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product color: Blue
  • Packaging dimensions (L x B x H) 225 x 100 x 77 mm
  • Net weight: 419 g
  • Gross weight 425 g
  • Mounted socket: Silver
  • Product dimensions (L x W x H) 220 x 95 x 75 mm
  • Number of phases: 3 phases
  • Output current 32 A
  • Power supply cable: Type 2 (IEC 62196-2) jack
Product type

Charger plug

Charger connectors

Type 2

Nominal current

32 A

Nominal current - rounded value

32 A

Factory colour

Blue

Length

220 mm

Width

95 mm

Height

75 mm

Type A

Type 2 (IEC 62196-2) socket

No. of phases

3-phase

Documents & Downloads

Datasheet

Datasheet 3338511 Akyga AK-SC-E17 Charger plug Type 2 32 A 3-phase

User & Safety Instructions

User & Safety Instructions 3338511 Akyga AK-SC-E17 Charger plug Type 2 32 A 3-phase

Description

The Akyga® AK-SC-E17 Type 2 plug is a reliable and versatile component for charging electric vehicles. This type 2 3-phase plug is Ideal for replacing a damaged plug on an existing charger or cable as well as for building your own EVSE devices. The plug is capable of supplying 32 A, WAS ensures a fast and efficient charging with maximum safety and durability.
Maximum durability and safety
The AK-SC-E17 type 2 plug was developed in terms of longevity and safety. Its robust construction ensures that it can withstand falls and daily use. The silver-plated plugs guarantee reliability and long life, minimize the risk of overheating and ensure a stable connection.
Ideal for repairs and construction works
If your charger or charging cable for electric vehicles (EV) is damaged, the plug type 2 AK-SC-E17 is the ideal solution. You can use it as a replacement for the damaged plug on your existing charger or cable, saving you the cost of buying a new device. Moreover, it is perfectly suitable for building your own chargers so that you can design your equipment individually.
Versatility and compatibility
The AK-SC-E17-plug fits most of the charging stations according to European type 2 standard (IEC62196-2) and is thus extremely versatile and universally applicable. Whether you replace a defective plug or build a new device, this plug will meet your expectations.
High charging power
The Type 2 plug has a high current capacity of up to 32 A, which ensures a fast and efficient charging. In addition, the plug is suitable for charging electric vehicles with three-phase current, WAS reduces the charging time even further. This is the ideal solution for those who value time and comfort.
Easy installation and additional accessories
The connector is supplied with a 220 Ω resistor required for proper charging of your vehicle. However, keep in mind that the installation should be carried out by an appropriately qualified person to ensure safe and trouble-free use. Improper installation can lead to serious risks such as electric shock

The Akyga® AK-SC-E17 Type 2 plug is a reliable and versatile component for charging electric vehicles. This type 2 3-phase plug is Ideal for replacing a damaged plug on an existing charger or cable as well as for building your own EVSE devices. The plug is capable of supplying 32 A, WAS ensures a fast and efficient charging with maximum safety and durability.

This text is machine translated.