• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E18 Charging cable adapter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product color: Black
  • Packaging dimensions (L x B x H) 350 x 172 x 120 mm
  • Net weight: 1.9 kg
  • Gross weight: 2.35 kg
  • Supply voltage 1000 V DC
  • Max. Current 250 A.
  • Connection resistance 0.5 mΩ
  • Maximum force: 250 kW
  • Flame protection UL94V-0
  • IP rating: IP54
  • Socket #1: CHadeMO plug
  • Socket #2:CCS Combo 2 (IEC 62196-3) jack
  • Mounted socket: Silver
  • Manufacturing material TPE
  • Operating temperature -30 to +50 °C
  • Product dimensions (L x W x H) 300 x 130 x 90 mm
Product type

Charging cable adapter

Nominal voltage

1000 V DC

Nominal current

250 A

Nominal current - rounded value

250 A

IP54

Charging capacity

250 kW

Documents & Downloads

Datasheet

Datasheet 3338512 Akyga AK-SC-E18 Charging cable adapter

User & Safety Instructions

User & Safety Instructions 3338512 Akyga AK-SC-E18 Charging cable adapter

User & Safety Instructions 3338512 Akyga AK-SC-E18 Charging cable adapter

Description

The Akyga® AK-SC-E18 adapter is an indispensable solution for owners of electric cars equipped with a CHADEMO connector and imported from outside Europe. With the CHADEMO-adapter you can charge electric vehicles at European DC-charging stations, which are fitted with CCS2-plugs.
Ideal for every electrician with CHADMO
The CHADEMO/CCS Type 2 Adapter is intended for owners of cars imported from the United States or Asia. The DC adapter allows you to charge your vehicle with direct current. It is an essential accessory for any owner of a vehicle with a CHADEMO connection, who wants to take advantage of the fast and efficient CCS2 charging.
Quick and easy charging in Europe
The adapter from CCS2 to CHADMO enables charging electric vehicles with DC current (DC) from 1000 V and up to 250 A. This allows users to charge their cars quickly and easily at charging stations that support the CCS2 standard.
Fast, safe charging, independent of location!
The Akyga® AK-SC-E18 Electric Car Charging Adapter is an essential accessory for any owner of an electric vehicle with a CHADEMO connection and enables the convenient use of European charging stations. The correct charging process is ensured by a built-in control system supplied by a Li-Ion battery 18650, with the option of charging via a USB-C connector. This guarantees reliable and stable operation. Get the freedom and security to charge your car wherever you are!
Suitable for EV models:

ZE0 Nissan LEAF (Chademo v0.9) 
AZE0 Nissan LEAF (Chademo v1.0) 
ZE1 Nissan LEAF (Chademo v1.2) 
Kia e-Soul EV 
Nissan env200 
Mitsubishi iMiEV 
Peugeot ION 
Citroen C-Zero 
Mitsubishi Outlander PHEV 
Mercedes EQC (Japanese import)

The Akyga® AK-SC-E18 adapter is an indispensable solution for owners of electric cars equipped with a CHADEMO connector and imported from outside Europe. With the CHADEMO-adapter you can charge electric vehicles at European DC-charging stations, which are fitted with CCS2-plugs.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?