• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E19 Charging cable adapter

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Charging cable adapter

Type A

CCS Combo 1 (IEC 62196-3) socket

Type B

CCS Combo 2 (IEC 62196-3) plug

No. of phases

1-phase

Charging mode

Mode 4

Nominal voltage

1000 V DC

220 V AC

Nominal current

250 A

32 A

Nominal current - rounded value

NaN A

IP54

Signal flow direction

Unidirectional (uni)

Min. temperature

-30 °C

Max. temperature

+50 °C

Charging capacity

250 kW

Charging current

250 A

Factory colour

Black

Height

67 mm

Length

115 mm

Width

115 mm

Material

TPE

Contact resistance

0.0005 Ω

Weight

563 g

Documents & Downloads

Datasheet

Datasheet 3454929 Akyga AK-SC-E19 Charging cable adapter

User & Safety Instructions

User & Safety Instructions 3454929 Akyga AK-SC-E19 Charging cable adapter

Description

The Akyga® AK-SC-E19 adapter is a unique solution for drivers who want to use European CCS Combo 2 charging stations and at the same time have an electric vehicle with a CCS Combo 1 connection. The EV adapter is designed for users of vehicles imported from the US who want quick, safe and convenient adaptation to the European load infrastructure.

The Akyga® AK-SC-E19 CCS2 to CCS1 adapter is characterized by its wireless design. This makes it not only more compact, but also less susceptible to mechanical damage. The lack of built-in cable also means that the adapter is lighter and easier to store or transport. It is the perfect choice for anyone who values cleanliness and minimalism.

This EV charging adapter supports both fast DC charging and normal AC charging and is therefore an extremely versatile tool for everyday use. In DC mode, it enables ultra fast charging with up to 250 kW power, 250 A current and 1000 V voltage. In case of alternating current the adapter enables a charging power of up to 7 kW and 32 A - Ideal for longer intermediate stops or charging at home. Regardless of the power source, the adapter ensures a stable and secure connection between the vehicle and the charging station.

The CCS2 to CCS1 AK-SC-E19 converter has been carefully developed in terms of durability. It is made of high-quality, durable materials and offers excellent wear resistance even under frequent use. Thanks to its compact size it fits easily in every boot, in the glove compartment or in the organizer. Moreover, the EV adapter is packed in a convenient, reinforced bag that makes it easier to store and protects it from dirt and damage during transport

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?