• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP405063 Battery pack x Non-standard rechargeable LiPo 3.7 V 1400 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP405063
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • 1400 mAh capacity
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 63 mm
  • Width 50 mm
  • Height: 4 mm
  • Net weight: 25 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

1400 mAh

Technology

LiPo

Length

63 mm

Width

50 mm

Height

4 mm

Weight

25 g

Content

1 pc(s)

Manufacturer part #

AKY0535

Type

LP405063

Rechargeable

Yes

Dim

(L x W x H) 63 x 50 x 4 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385853 Akyga LP405063 Battery pack x Non-standard rechargeable LiPo 3.7 V 1400 mAh

User & Safety Instructions

User & Safety Instructions 3385853 Akyga LP405063 Battery pack x Non-standard rechargeable LiPo 3.7 V 1400 mAh

Description

Akyga battery lithium polymer battery, you get a proven and safe solution. The AKY0535 battery has a high-quality protection system that protects the battery from overloading, excessive discharge and short-circuit. It has a capacity of 1400 mAh and a nominal voltage of 3.7 V. To facilitate the installation of the battery, two cables with a length of 150 mm have been drained, which are terminated with a 2-pin JST connector.

Before using lithium-polymer batteries, familiarize yourself with the operating rules. Improper use can damage them.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)