• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP502030 Battery pack x Non-standard rechargeable LiPo 3.7 V 250 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP502030
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 250 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 30 mm
  • Width 20 mm
  • Height: 5 mm
  • Net weight: 6 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

250 mAh

Technology

LiPo

Length

30 mm

Width

20 mm

Height

5 mm

Weight

6 g

Content

1 pc(s)

Manufacturer part #

AKY0106

Type

LP502030

Rechargeable

Yes

Dim

(L x W x H) 30 x 20 x 5 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385829 Akyga LP502030 Battery pack x Non-standard rechargeable LiPo 3.7 V 250 mAh

User & Safety Instructions

User & Safety Instructions 3385829 Akyga LP502030 Battery pack x Non-standard rechargeable LiPo 3.7 V 250 mAh

Description

The lithium polymer battery is a high-quality power source, which is widely used. Its capacity is 250 mAh and its voltage is 3.7 V. It is protected by a PCM-protection against overloading, excessive discharge and short-circuits. 2.54 JST-plugs, 2 pins, 150 mm long, simplifies the mounting. Akyga batteries are Ideal to power all types of projects, because we use the right technology to get significant capacity while still small sizes.

Improper use of batteries can lead to damage. Read the instructions before assembly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)