• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP503040 Battery pack x Non-standard rechargeable LiPo 3.7 V 560 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP503040
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 560 mAh
  • Fuse PCM + NTC
  • Lead: Wires, connector + socket
  • Plug type 1.25 Molex 3-pin
  • Connector part number: Molex 51021-0300
  • Cable length: 80 mm
  • Length: 40 mm
  • Width 30 mm
  • Height: 5 mm
  • Net weight: 11.3 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

560 mAh

Technology

LiPo

Length

40 mm

Width

30 mm

Height

5 mm

Weight

11.3 g

Content

1 pc(s)

Manufacturer part #

AKY0833

Type

LP503040

Rechargeable

Yes

Dim

(L x W x H) 40 x 30 x 5 mm

Connector

Molex connector

Documents & Downloads

Datasheet

Datasheet 3385838 Akyga LP503040 Battery pack x Non-standard rechargeable LiPo 3.7 V 560 mAh

User & Safety Instructions

User & Safety Instructions 3385838 Akyga LP503040 Battery pack x Non-standard rechargeable LiPo 3.7 V 560 mAh

Description

The Akyga® AKY0833 Lithium Polymer Battery LP503040 is the perfect solution for supplying power to portable electronic devices. With a voltage of 3.7 V and a capacity of 560 mAh, it offers stable and efficient operation for a variety of applications such as medical devices, multimedia devices or remote-controlled models. The product was developed in view of longevity and comfort.

Advanced lithium polymer technology

The Akyga® LP503040 lithium polymer battery is characterized by its high power efficiency and long life span. Lithium polymer technology makes this battery resistant to memory effect so that full capacity of 560 mAh can be used efficiently with every charging cycle. The compact dimensions make the Ideal rechargeable battery suitable for devices, which need small and light power sources.

Security features - PCM and NTC systems

The Akyga® LP503040 Li-Po battery is equipped with a PCM module (Protection Circuit Module) and an NTC temperature sensor (Negative Temperature Coefficient), which ensures safe charging and discharging. This advanced safety measures protect the battery against overloading, overcharging and also from overheating, WAS significantly increases its service life and reliability.

Simple installation of Li-Po-battery pack

The Akyga® AKY0833 Li-Po battery pack is designed with great ease of use in mind. The 80 mm long output cable, which are concluded with a 1.25 Molex 3-pin plug, facilitate the integration in a variety of devices. This makes the installation quick and easy, without the need for soldering.

versatile applications

The Akyga® AKY0833 battery is often used in portable devices such as cameras, digital camcorders, mobile phones or multimedia players. It will also prove itself in modeling, in remote-controlled vehicles, in intelligent systems and in special medical devices.

Environment-friendly and long-lasting solution

The absence of electrolytes and carbon materials makes the Akyga® LP503040 rechargeable battery environmentally friendly. The low self-discharge of the cell enables a long-term storage and thus an economical and comfortable use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)