• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP601730 Battery pack x Non-standard rechargeable LiPo 3.7 V 250 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP601730
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 250 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 30 mm
  • Width: 17 mm
  • Height: 6 mm
  • Net weight: 6.39 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

250 mAh

Technology

LiPo

Length

30 mm

Width

17 mm

Height

6 mm

Weight

6.39 g

Content

1 pc(s)

Manufacturer part #

AKY0384

Type

LP601730

Rechargeable

Yes

Dim

(L x W x H) 30 x 17 x 6 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385830 Akyga LP601730 Battery pack x Non-standard rechargeable LiPo 3.7 V 250 mAh

User & Safety Instructions

User & Safety Instructions 3385830 Akyga LP601730 Battery pack x Non-standard rechargeable LiPo 3.7 V 250 mAh

Description

The LP601730 lithium-polymer battery with PCM protection for all-round use is a safe power source. Akyga batteries are suitable for all types of high-quality projects due to the production technology used. This allows considerable capacities to be achieved with relatively small dimensions. AKY0384 has a rated voltage of 3.7 V and a capacity of 250 mAh. The rechargeable battery has a 2.54 JST connection, 2 pins and cable with a length of = 150 mm.

Improper use may damage the battery. Read the instructions before assembly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)