• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP805080 Battery pack x Non-standard rechargeable LiPo 3.7 V 4000 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Manufacturer name: LP805080
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 4000 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: SYP-02T-1
  • Cable length: 150 mm.
  • Length 80 mm
  • Width 50 mm
  • Height: 8 mm
  • Net weight: 71 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

4000 mAh

Technology

LiPo

Length

80 mm

Width

50 mm

Height

8 mm

Weight

71 g

Content

1 pc(s)

Manufacturer part #

AKY0580

Type

LP805080

Rechargeable

Yes

Dim

(L x W x H) 80 x 50 x 8 mm

Connector

JST connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385863 Akyga LP805080 Battery pack x Non-standard rechargeable LiPo 3.7 V 4000 mAh

User & Safety Instructions

User & Safety Instructions 3385863 Akyga LP805080 Battery pack x Non-standard rechargeable LiPo 3.7 V 4000 mAh

Description

Lithium polymer battery with a capacity of 4000mAh. The manufacturer's part number is LP805080 with a rated voltage of 3.7V.
The battery has built-in PCM protection, three 150 mm cables, one 2.54 JST, 2 pins.

Akyga lithium polymer batteries are a high-performance power source that you can use in most devices. The Akyga battery offers lithium polymer batteries with a capacity of 30 mAh up to 10,000 mAh in a single cell.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)