• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga PC power supply unit 400 W ATX 80 PLUS Bronze

1/6
Product type
PC power supply unit
PSU output power
400 W
Certification
80 PLUS Bronze
Form factor
ATX
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Akyga PC power supply unit

  • Power supply unit output 400 W
  • PCI-Express (6+2-Pin) 1x
  • Cable management
  • 80 PLUS Bronze

Technical specifications

  • Packaging: EcoBox
  • Grounding: Yes
  • Cable length 45 - 75 cm
  • TRACK 1: C/E/F ( CEE 7/7 )
  • Connection 2 IEC C13
  • Product color: Black
  • Series: Ultimate
  • Supply voltage 230 V
  • Output: 400 W
  • Manufacturing material: Galvanized steel
  • Power input < 5 A.
  • Power supply line: IEC C14
  • Mechanical shut-off switch: Yes
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • OPP fuse: Yes
  • SCP fuse: Yes
  • MTBF: 100000 h
  • Format ATX 2.31
  • Capacity: > 80%
  • 80 PLUS match: Yes
  • Current in line +3.3V: 19 A.
  • Current in line +5V: 20 A.
  • Load of line +3.3V and +5V: 120 W.
  • Current in line +12V: 27 A.
  • Load of the line 12V: 324 W
  • Supply MPC connector: 24-pin
  • Female EPS12V 8-pin connector: 1 ( 4 + 4-pin )
  • Supplying PCI-E 6+2 Pin-Plugs: 1 pcs
  • Supply Molex connector: 2 pieces
  • Supply SATA connector: 6 pieces
  • Modular Power Supply: No.
  • PFC filter: Active
  • UVP fuse: Yes
  • Fan size: 120 mm
  • Fan rotation regulation: Automatic
  • Supply cable in set: Yes
  • Supportive PCI-E 6 Pin-PLUG:1 pcs
  • Accessories included: Cable IEC C13
  • 80 PLUS-certificate: Bronze
  • Power supply mini-Molex-plug: 1 pieces
Product type

PC power supply unit

PSU output power

400 W

Certification

80 PLUS Bronze

Form factor

ATX

Factory colour

Black

Dim

(L x W x H) 90 x 140 x 150 mm

Height

150 mm

Width

140 mm

Weight

1.19 kg

5 V DC

20 A

24-pin

1

4-pin Molex

2

4+4 pin ATX/EPS 12V

1

6-pin PCIe

1

6-pin PCIe

1

5-pin SATA

6

Power rating

0 - 500 W

Type A

PG plug

Type B

IEC C13 socket (cooling devices)

Length

90 mm

No. of A connectors

1 x

No. of B connections

1 x

Fan size

120 mm

3.3V DC

19 A

Operating voltage

230 V / AC

Max. temperature

50 °C

Min. temperature

5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731381 Akyga PC power supply unit 400 W ATX 80 PLUS Bronze

User & Safety Instructions

User & Safety Instructions 3731381 Akyga PC power supply unit 400 W ATX 80 PLUS Bronze

Description

High efficiency – certified power supply with 80 PLUS Bronze-standard  

Active power – the power supply delivers 400 W continuous power 

Rich plug package - the product possesses a set of the necessary plugs 

Quiet operation - optimal cooling when working at maximum speed is ensured by an efficient 12 cm fan  

A range of protective devices – the protection of the device against damage is ensured by a series of protective devices

Easy installation – long 45 - 75 cm cable offers freedom while installing in a casing

This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)