• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Scale model battery pack (LiPo) 3.7 V 1400 mAh JST-SYP

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
Technology

LiPo

Product type

Scale model battery pack (LiPo)

Voltage

3.7 V

Capacity (mAh, Ah)

1400 mAh

Weight

21 g

Dim

(Ø x H) 54 mm x 6.5 mm

Connector system

JST-SYP

Height

6.5 mm

Width

34 mm

Manufacturer part #

AKY0563

Content

1 pc(s)

Cable length

150 mm

(Ø)

54 mm

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841256 Akyga Scale model battery pack (LiPo) 3.7 V 1400 mAh JST-SYP

Description

The Akyga® AKY0563 LP653454 Li-Po battery is a powerful energy source designed to power modern portable electronics. With a capacity of 1400 mAh and a stable nominal voltage of 3.7 V, it is Ideal for devices that require long operating times with a single charge.

The lithium polymer technology used enables a thin and flexible cell design with a simultaneous good energy efficiency. Therefore, this type of battery is used in many mobile devices, from entertainment electronics to DIY projects. Li-Po batteries can also be used in drones, remote-controlled models and portable devices because of their low weight and compact housing.

The integrated PCM module protects the cell from overloading, overcharging and current overload. WAS significantly increases the safety of the rechargeable batteries.

Li-Po technology is a type of rechargeable battery in which the electrolyte is present in a polymer form, e.g. in the form of a gel or solid material. This enables a flat and light construction of the cells. In comparison to conventional Li-ion solutions such batteries are often lighter and can deliver higher peak currents, WAS is important for devices that require sudden power surges.

A single LP653454 cell should be charged with a 4.2 V rated power supply. The correct charging current prevents overheating and extends the life of the cells.

It should also be noted that the battery's capacity is closely related to cell size - the higher the capacity, the larger the battery's dimensions are usually.

When using batteries of this type, the voltage must be monitored and a total discharge must be avoided. It is recommended that the batteries be charged at room temperature and the voltage should not drop below 3 V per cell.

The AKY0563 model is equipped with a 150 mm long cable with a 2-pin JST connector that facilitates installation in electronic projects and devices that require a reliable power source.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.