• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Scale model battery pack (LiPo) 3.7 V 1580 mAh JST-SYP

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
Technology

LiPo

Product type

Scale model battery pack (LiPo)

Voltage

3.7 V

Capacity (mAh, Ah)

1580 mAh

Weight

27 g

Dim

(Ø x H) 40 mm x 1 mm

Connector system

JST-SYP

Height

1 mm

Width

37 mm

Manufacturer part #

AKY0653

Content

1 pc(s)

(Ø)

40 mm

Range of use

Model making

Documents & Downloads

Datasheet

Datasheet 3841257 Akyga Scale model battery pack (LiPo) 3.7 V 1580 mAh JST-SYP

User & Safety Instructions

User & Safety Instructions 3841257 Akyga Scale model battery pack (LiPo) 3.7 V 1580 mAh JST-SYP

Description

The AKY0653 lithium polymer battery, secured with high quality PCM and is widely used, has a nominal voltage of 3.7 V. The capacity of this battery is 1580 mAh. The built-in PCM battery with 150 mm cables, 2.54 JST plugs and 2 pins protect against short circuit, excessive discharge and overcharging.

Read the rules for using lithium-polymer batteries before using them. Improper use can damage them.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.