• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Scale model battery pack (LiPo) 3.7 V 1950 mAh JST-SYP

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
Technology

LiPo

Product type

Scale model battery pack (LiPo)

Voltage

3.7 V

Capacity (mAh, Ah)

1950 mAh

Weight

34 g

Dim

(Ø x H) 60 mm x 6.5 mm

Connector system

JST-SYP

Height

6.5 mm

Width

40 mm

Manufacturer part #

AKY0654

Content

1 pc(s)

Cable length

150 mm

(Ø)

60 mm

Range of use

Model making

Documents & Downloads

Datasheet

Datasheet 3841262 Akyga Scale model battery pack (LiPo) 3.7 V 1950 mAh JST-SYP

User & Safety Instructions

User & Safety Instructions 3841262 Akyga Scale model battery pack (LiPo) 3.7 V 1950 mAh JST-SYP

Description

The Akyga® AKY0654 LP654060 Battery is a flat 3.7V Li-Po battery designed for mobile devices and electronic projects that require a stable power supply. This compact 3.7V 1950mAh Li-Po rechargeable battery provides a high current and reliable power under different conditions. Thanks to its advanced technology and the in-built PCM-circuit, which protects against overloading, overcharging and overload, the cell remains safe for the daily use.

The LP654060 lithium polymer battery is equipped with 150 mm long cables that are terminated with a JST 2-pin connector, WAS simplifies integration in devices significantly. In practice, this means fast connection of electronic modules, prototype boards or controllers. High-quality cables provide for a stable power supply, and the 3.7-V Li-Po battery itself enables the right voltage for a variety of projects. In this way, the cell can serve as a reliable power source for entertainment electronics as well as for DIY constructions.

The Akyga® Battery 3.7V 1950mAh Li-Po battery is distinguished by its favorable capacity to size ratio. The standard specifications of the LP654060 include a nominal voltage of 3.7 V as well as dimensions of approx. 60 × 40 × 6.5 mm and a weight of approx. 34 g. Due to this design, the Li-Po battery is often used in portable devices. Through its width and slim profile, the cell can be integrated without any problem in the housings of mobile electronics.

This battery type offers low self-discharge and no memory effect. Therefore, it can be charged repeatedly without loss of power. Moreover, the in-built PCM-system protects the 3.7 V Li Po-battery against short-circuits, overcharging and overcurrent. In practice, this means a longer service life and stable operation under different conditions, even in changing ambient temperatures.

Due to its high performance, the 3.7V 1950mAh Li-Po battery is often used in devices such as digital cameras, Bluetooth speakers, GPS systems and RC models. In many electronic projects, cables with JST connectors allow the battery to be quickly connected to control modules. Li-Po batteries of this type are a popular choice for electronics designers, manufacturers of mobile devices and hobbyists who are able to develop their own projects.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.