• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Scale model battery pack (LiPo) 3.7 V 2100 mAh JST-SYP

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
Technology

LiPo

Product type

Scale model battery pack (LiPo)

Voltage

3.7 V

Capacity (mAh, Ah)

2100 mAh

Weight

33 g

Dim

(Ø x H) 81 mm x 6.1 mm

Connector system

JST-SYP

Height

6.1 mm

Width

33 mm

Manufacturer part #

AKY1377

Content

1 pc(s)

Cable length

150 mm

(Ø)

81 mm

Range of use

Model making

Documents & Downloads

Datasheet

Datasheet 3841263 Akyga Scale model battery pack (LiPo) 3.7 V 2100 mAh JST-SYP

User & Safety Instructions

User & Safety Instructions 3841263 Akyga Scale model battery pack (LiPo) 3.7 V 2100 mAh JST-SYP

Description

The Akyga® AKY1377 LP613381 battery is a compact 3.7V 2100mAh Li-Po cell designed for devices that require a stable and efficient energy source. This makes it suitable for mobile devices as well as for a large number of electronic projects.

Akyga® Battery's LP613381 battery has a rated voltage of 3.7 V and a high capacity of 2100mAh. The lithium polymer technology used provides a favorable ratio of cell size to stored energy. This makes it possible to operate devices that operate with one of these cells for longer with a single charge without the need for frequent charging.

Another advantage is the built-in PCM protective module. This protects the 3.7 V Li-Po-battery against overloading, overcharging and overload. This solution increases safety during use and helps to maintain the stable operation of electronic devices even when used intensively.

The battery is equipped with a 2.54mm JST 2-pin plug, which enables a fast and problem-free connection to many electronic modules. The JST connector is a standard feature of many control PCBs and DIY projects. This makes the battery installation quick and requires no additional adapters.

The cell also has flexible 150 mm long cable, which are completed with a 2.54 mm JST 2-pin socket, WAS enables an easy positioning in the housing of the device. This type of solution is widely used by electronics manufacturers as well as prototype developers.

The 3.7V 2100mAh Li-Po battery has been optimized for use in devices with limited installation space in mind. With dimensions of approx. 33 × 81 × 6.1 mm and a weight of approx. 33 g, it fits easily into portable device housing.

The battery can be operated in a wide temperature range - from -20°C to +60°C during discharge and 0°C to +45°C during charging, so that it can be used in a variety of operating environments. At the same time, you should keep in mind that the voltage of a 3.7 V Li-Po battery pack should not drop below 3.0 V to preserve its full performance.

The rechargeable Li-Po battery LP613381 from Akyga® Battery is designed for use in many devices that require a small but efficient power source. The battery is often used in portable electronics, GPS systems, RC models, IoT devices and Smart home solutions. It is also found in digital cameras, mobile phones and medical devices.

The lithium-polymer technology used in the Akyga battery cell provides for a high power efficiency, a low self-discharge and no memory effect. The 3.7 V Li-Po battery can therefore be recharged many times without losing its performance parameters. If used correctly, the rechargeable battery has a service life of approx. 500 charge and discharge cycles, WAS makes it a long-lasting and practical solution for many modern electronic devices.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.