• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Scale model battery pack (LiPo) 3.7 V 220 mAh JST-SYP

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
Technology

LiPo

Product type

Scale model battery pack (LiPo)

Voltage

3.7 V

Capacity (mAh, Ah)

220 mAh

Weight

6 g

Dim

(Ø x H) 36 mm x 4 mm

Connector system

JST-SYP

Height

4 mm

Width

20 mm

Manufacturer part #

AKY0128

Content

1 pc(s)

(Ø)

36 mm

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841251 Akyga Scale model battery pack (LiPo) 3.7 V 220 mAh JST-SYP

Description

The broad application, high quality lithium polymer battery LP402036 has a capacity of 220 mAh and a voltage of 3.7 V. To facilitate installation, the battery has a 150 mm cable and a 2.54-pin JST connector with 2 pins. The PCM protects the rechargeable battery from short circuit, excessive overcharging and discharging. Thanks to the latest technology, Ideal lithium polymer batteries are suitable for all types of projects as they achieve considerable capacity with a small size of the battery.

Use against the rules may damage the battery. Please read the instructions before assembly.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.