• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Scale model battery pack (LiPo) 3.7 V 50 mAh JST-SYP

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
Technology

LiPo

Product type

Scale model battery pack (LiPo)

Voltage

3.7 V

Capacity (mAh, Ah)

50 mAh

Weight

2 g

Dim

(Ø x H) 20 mm x 3.5 mm

Connector system

JST-SYP

Height

3.5 mm

Width

11 mm

Manufacturer part #

AKY0473

Content

1 pc(s)

(Ø)

20 mm

Range of use

Model making

Documents & Downloads

Datasheet

Datasheet 3841249 Akyga Scale model battery pack (LiPo) 3.7 V 50 mAh JST-SYP

User & Safety Instructions

User & Safety Instructions 3841249 Akyga Scale model battery pack (LiPo) 3.7 V 50 mAh JST-SYP

Description

The lithium polymer battery is a high-quality power source with a wide range of applications. The nominal voltage is 3.7 V and the capacity is 40 mAh. The PCM protects against battery damage from short circuit, excessive discharge or charging. To facilitate the installation of the battery, two 150 mm long cables with 2.54 JST connectors and 2 pins are led out. The technology used enables a small battery size without restricting the freedom in selecting the capacity. For this reason, Akyga Ideal lithium polymer batteries are suitable for supplying power to all types of portable devices of different sizes and shapes.

Improper use can damage them. Read the rules for using lithium-polymer batteries before using them.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.