• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Scale model battery pack (LiPo) 3.7 V 600 mAh JST-SYP

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
Technology

LiPo

Product type

Scale model battery pack (LiPo)

Voltage

3.7 V

Capacity (mAh, Ah)

600 mAh

Weight

14 g

Dim

(Ø x H) 50 mm x 3 mm

Connector system

JST-SYP

Height

3 mm

Width

40 mm

Manufacturer part #

AKY0826

Content

1 pc(s)

Cable length

150 mm

(Ø)

50 mm

Range of use

Model making

Documents & Downloads

Datasheet

Datasheet 3841253 Akyga Scale model battery pack (LiPo) 3.7 V 600 mAh JST-SYP

User & Safety Instructions

User & Safety Instructions 3841253 Akyga Scale model battery pack (LiPo) 3.7 V 600 mAh JST-SYP

Description

The Akyga® AKY0826 LP304050 Li-Po rechargeable battery is a compact and powerful solution for modern electronics. It was developed to provide a stable power supply for devices that need small but high-capacity cells.

Akyga® Battery's LP304050 lithium polymer cell delivers high performance and long life. With a nominal voltage of 3.7 V and a capacity of 600 mAh, the battery is a versatile power source for many applications. Cells of this type are estimated because of their high capacity and compact size at the same time.

The AKY0826 battery is equipped with a PCM module, which protects the cells against overloading, overcharging and short-circuit. This ensures the safe operation of the rechargeable battery even under demanding conditions.

Owing to its small dimensions the rechargeable battery Ideal is for mobile devices. Thanks to its design, it can be easily built into the housing of the device. The standard dimensions of this battery type are approximately 40 × 50 × 3 mm, and weigh just over ten grams, WAS facilitates integration with the electronics.

The Akyga® AKY0826 rechargeable battery is equipped with 150 mm long cables, which are terminated with a standard 2-pin JST connector. This solution allows a quick and convenient connection of the battery with the device without the need for soldering. The JST-plug is often used in electronic designs, WAS enhances the compatibility.

The cables provide a stable connection, and their length allows greater flexibility during installation.

The LP304050 battery is used in a variety of devices, such as:

The battery can be operated in a wide temperature range thanks to its design, and its lifespan is up to several hundred charge cycles.

Lithium polymer batteries are available in many variants, making them easy to adapt to specific applications. In addition to the LP304050 model, other cells with similar specifications are also available. This means that the battery can be used as a replacement for standard batteries as well as a component in new electronic projects.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.