• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Scale model battery pack (LiPo) 3.7 V 620 mAh JST-SYP

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
Technology

LiPo

Product type

Scale model battery pack (LiPo)

Voltage

3.7 V

Capacity (mAh, Ah)

620 mAh

Weight

12 g

Dim

(Ø x H) 40 mm x 8.5 mm

Connector system

JST-SYP

Height

8.5 mm

Width

20 mm

Manufacturer part #

AKY0661

Content

1 pc(s)

(Ø)

40 mm

Max. temperature

45 °C

Min. temperature

-20 °C

Range of use

Model making

Documents & Downloads

Datasheet

Datasheet 3841254 Akyga Scale model battery pack (LiPo) 3.7 V 620 mAh JST-SYP

User & Safety Instructions

User & Safety Instructions 3841254 Akyga Scale model battery pack (LiPo) 3.7 V 620 mAh JST-SYP

Description

The LP852040 lithium polymer battery with PCM protection against short circuits, over-charging and discharging the battery when used widely and at high quality is characterized by a capacity of 620 mAh and a voltage of 3.7 V. The technology used allows you to maintain large capacities at low size Therefore Li-Po batteries of the Akyga Ideal brand are for supplying all types of high-end projects. The battery has two wires, each with a length of 150 mm and a 2.54-JST connection with 2 pins.

Using the rules may damage the battery. Read the instructions before assembly.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.