• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

akYtec GW-24-Cloud 148565 Safety gateway 24 V DC

1/2
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Min Operating voltage 10 VDC
  • Max. operating voltage = 48 V/DC
  • Nominal operating voltage 24 V/DC
  • Power supply: 24 (10...48) VDC
  • Power consumption: max. 6 W
  • Configuration interface USB 2.0 (Micro USB), Ethernet 10/100 Mbps
  • Ambient temperature -40...+55 °C
  • Storage temperature: -40...+55 °C
  • Relative humidity: Up to 95%, non-condensing
  • Protection class: IP20
  • Dimensions 55 × 96 × 58 mm
  • Weight 0.15 kg
  • Galvanic isolation 1770 V
  • Network interface: RS485
  • Network protocols: Modbus RTU, Modbus ASCII, akYtec
  • Cloud interface: Wi-Fi, 2.4. 2.5 GHz
  • Cloud protocols: TCP, DNS, DHCP
  • Antenna: External, SMA-connection
  • Mounting: Rails (DIN rails)
  • Housing material: Plastic
Product type

Safety gateway

Supported protocols

Modbus RTU, Modbus ASCII, akYtec
TCP, DNS, DHCP

Min. operating voltage

10 V DC

Operating voltage

10 - 48 V DC

Max. operating voltage

48 V DC

Operating voltage

24 V DC

IP20

Type

GW-24-Cloud

Manufacturer part #

148565

Max. ambient temperature

-40 °C

Min. ambient temperature

+55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553200 akYtec GW-24-Cloud 148565 Safety gateway 24 V DC

User & Safety Instructions 3553200 akYtec GW-24-Cloud 148565 Safety gateway 24 V DC

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.

Scope of delivery

  • GW-24 cloud
  • User manual
  • Antenna

More interesting products

(*All information is plus legal VAT)