• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

akYtec ITP16 Digital rack-mount meter

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Temperature display ITP 16 (red)

  • Measuring and displaying the signal values from different resistance thermometers and thermocouples.
  • Linear voltage signal scaling
  • Adjustable decimal point position
  • Display range -999 … +9999
  • On/Aus-Regelung with a NPN output
  • Square root function (for special transmitter)
  • Digital filter
  • Alarm function (flashing with setpoint is exceeded)
  • Error message with a lower/exceeding the Measurement Limits
  • Error message in the event of wire break or short circuit

Technical specifications

  • Power consumption: 1 W
  • Input: 1
  • Input signal: TC (K, J, N, T, S, R, B, A, L, A-2, A-3), RTD (Pt50, Pt100, Pt500, Pt1000)
  • Sampling time max.: 2s
  • Accuracy: ± 0.25% FS
  • Temperature influence: ≤ 0.2%/10 °C
  • Input resistance: 0-1V, -50 … +50 mV 250kOhm
  • Output: 1
  • Ambient temperature: -40 to +60 °C.
Product type

Digital rack-mount meter

Reading type

Temperature

Type

ITP16

Display technology

LED

IP65 (on front)/IP20 (on back)

Display (counts)

9999

Operating voltage

24 V DC

Dim

(Ø x H) 22.5 mm x 48 mm

Weight

30 g

Display lighting

red

Factory colour

Red

Reading category

CAT I

Width

26 mm

Height

48 mm

Length

65 mm

(Ø)

22.5 mm

Documents & Downloads

Datasheet

Datasheet 1842449 akYtec ITP16 Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 1842449 akYtec ITP16 Digital rack-mount meter

Description

The Itp 16 is a temperature display for monitoring and control of industrial processes. The display has a configurable analogue input for signals from resistance thermometers and thermocouples, and via a digital output. This NPN transistor output, there is a load of up to 200 mA/42 VDC control, whereby a two-point control can be implemented. This can also be output as an alarm output can be used. This temperature display also supports an alarm function. If this function is switched on, the display will start with a frequency of approximately 2 Hz to flash, if the process value exceeds the setpoint values. The device has a compact, standardised design and fits in a standard 22.5 mm bore. This enables a quick and easy installation and many displays can be used in a switch cabinet or in a control panel can be accommodated.

This text is machine translated.

Features

  • Analog input for TC and RTD signals
  • Digital output with NPN Transistor
  • Power supply 24 V DC

Scope of delivery

  • ITP16
  • Gasket
  • Mounting nut
  • User manual

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)