• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56013035 Socket bit 9 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe socket wrench SW 9 mm L.400mm

  • Length (L) 400 mm
  • Wrench size 1 [mm] 9 mm
  • Weight (g) 184 g

Technical specifications

Product type

Socket bit

Spanner size

9 mm

Length

400 mm

Weight

184 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456483 Alarm Werkzeuge 56013035 Socket bit 9 mm

Description

Extra long design

This text is machine translated.

More interesting products

(*All information is plus legal VAT)