• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56022500 Bricklayer's trowel (L x W) 180 x 90 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tyrolean bricklayer's trowel sheet 90mm sheet L.180mm

  • Hardened, stainless steel design
  • Leaf width 90 mm
  • 180 mm blade length
  • Length (L) 350 mm
  • Weight (g) 270 g

Technical specifications

Product type

Bricklayer's trowel

Blade size

(L x W) 180 x 90 mm

Blade length

180 mm

Blade width

90 mm

Material

Non-corrosive steel

Material properties

tempered

Material (handle)

Wood

Width

90 mm

Length

350 mm

Weight

270 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456626 Alarm Werkzeuge 56022500 Bricklayer's trowel (L x W) 180 x 90 mm

Description

- Sheets of hardened stainless steel
- Handle made of painted wood

This text is machine translated.

What kind of Trowels are you looking for?

More interesting products

(*All information is plus legal VAT)