• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56022680 Plasterer's trowel (L x W) 280 x 130 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smooth smoothing trowel sheet B.130mm sheet L.280mm

  • Hardened, stainless steel design
  • Leaf width 130 mm
  • 280 mm blade length
  • Length (L) 280 mm
  • Weight (g) 330 g

Technical specifications

Product type

Plasterer's trowel

Blade size

(L x W) 280 x 130 mm

Blade length

280 mm

Blade width

130 mm

Material

Steel

Material properties

tempered

Material (handle)

Wood

Width

130 mm

Length

280 mm

Weight

330 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456629 Alarm Werkzeuge 56022680 Plasterer's trowel (L x W) 280 x 130 mm

Description

- Sheets of hardened stainless steel
- Handle made of painted wood

This text is machine translated.

What kind of Trowels are you looking for?

More interesting products

(*All information is plus legal VAT)