• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56036641 Drill hole marker Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Alarm Werkzeuge Drill hole marker 56036641 Black N/A

  • colour black.
  • Length (L) 150 mm
  • Weight (g) 20 g

Technical specifications

Product type

Drill hole marker

Ink colour

Black

Tip type

Metal tip

Clip

Yes

Factory colour

Black

Content

1 pc(s)

Product type description

Tieflochmarker. Bohrlochmarker

fast-drying

Yes

waterproof

Yes

Length

150 mm

Weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456823 Alarm Werkzeuge 56036641 Drill hole marker Black 1 pc(s)

Description

- The new and intelligent form of marking
- For marking on hard to reach places, e.g. in holes or recessed areas
- Long, durable stainless steel tip
- Writes on all dry materials
- Fast drying ink based on alcohol
- Not water-soluble, but washable with solvents
- Includes storage case with clip

This text is machine translated.

More interesting products

(*All information is plus legal VAT)