• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56036649 Drill hole marker

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alarm Werkzeuge Drill hole marker 56036649

  • Width mm (b) 150 mm
  • colour black.
  • Height mm (h) 45 mm
  • Length (L) 225 mm
  • Weight (g) 390 g

Technical specifications

Product type

Drill hole marker

Clip

Yes

Content

1 pc(s)

Product type description

Markierstift-Set

Exchangeable tips

Yes

refillable

Yes

waterproof

Yes

Smearproof

Yes

Factory colour

Black

Height

45 mm

Length

225 mm

Width

150 mm

Weight

390 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456829 Alarm Werkzeuge 56036649 Drill hole marker

Description

High quality, compact marker set for installers, tile layers, electricians, metal builders, etc.
6-piece set for use on tiles, ceramic, glass, plastic, wood and metal.
Abrasion-resistant also on wet, oily, dusty or rough surfaces.
With a special clip for secure mounting.

- Compact marker set for professional use
- For use on all surfaces
- resistant to water and abrasion
- In a textile bag with Velcro and fail-safe

Contents 6-piece:
1 Deep hole marker Pica-Ink®, black
1 Deep hole marker Pica-Dry®, graphite
1 Marker Pica Visor permanent, red
1 Marker Pica Classic Instant White Pen, White
1 set of spare cartridges Dry Multi Use, graphite
1 Set Replacement cartridges Dry Water jet proof Color Mix

This text is machine translated.

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)