• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56036836 Letter stamp set

EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Impact letter set VERSAL-H.6mm

  • Width mm (b) 90 mm
  • DIN DIN 1451
  • Height mm (h) 35 mm
  • Model No. 36836
  • Vertical height mm 6 mm
  • Weight (g) 1245 g

Technical specifications

Product type

Letter stamp set

Height

35 mm

Width

90 mm

Weight

1245 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456855 Alarm Werkzeuge 56036836 Letter stamp set

Description

- For workpieces with a strength of 600 – 800 N/mm²
- Hardness of engraving 58 - 60 HRc, typeface according to DIN 1451; A - Z
- With shaft marking, machine engraved

This text is machine translated.