• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Flat chisel B.23mm L.300mm chrome vanadium air-hardening steel 56030010

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat chisel B.23mm L.300mm chrome vanadium air-hardening steel

  • Width mm (b) 23 mm
  • Height mm (h) 13 mm
  • Length (L) 300 mm
  • Chrome-vanadium air-hardening steel alloy
  • Weight (g) 495 g

Technical specifications

Product type

Flat chisel

Dim

(L x W x H) 300 x 23 x 13 mm

Length

300 mm

Weight

495 g

Content

1 pc(s)

Width

23 mm

Height

13 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456635 Alarm Werkzeuge Flat chisel B.23mm L.300mm chrome vanadium air-hardening steel 56030010

Description

- With tempered percussion head
- According to DIN 7254 A made of chromium-vanadium air-hardening steel, painted

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)