• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros 631080-47 631080200000047 Protective footwear S3 Shoe size (EU): 47 Black 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety boots S3

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Protective footwear

Factory colour

Black

Safety class

S3

Material (details)

Smooth split leather

Shoe size (EU)

47

Sole material

PU/TPU sole

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2011

Material

Leather

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 519508 Albatros 631080-47 631080200000047 Protective footwear S3 Shoe size (EU): 47 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 519508 Albatros 631080-47 631080200000047 Protective footwear S3 Shoe size (EU): 47 Black 1 Pair

Description

Features

  • Steel cap and steel midsole
  • Upper material smooth leather
  • Soft padded collar and Closed dust flap
  • Breathable 3D-Function lining
  • Geriffeltes TPU-element in the heel area as the pull tab
  • PU/TPU sole albatros® Clear TPU 90° with upper cap.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)