• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros 64.108.0 641080-42 Protective footwear S3 Shoe size (EU): 42 Black 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Pair available
14-day return policy included

Highlights & Details

Safety slipper

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Protective footwear

Factory colour

Black

Safety class

S3

Material (details)

Smooth split leather

Shoe size (EU)

42

Sole material

Thermoplastic polyurethane

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2022

Material

Cowhide

Shoe width

11

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 519514 Albatros 64.108.0 641080-42 Protective footwear S3 Shoe size (EU): 42 Black 1 Pair

Description

Features

  • Steel cap and steel midsole
  • Closed dust tongue
  • Breathable 3D-Function lining
  • Anatomic insole
  • Geriffeltes TPU-element in the heel area as the pull tab
  • PU/TPU-Sole with upper cap
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)