• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros AER55 IMPULSE BLACK BLUE QL LOW S1PS ESD FO HRO SR 647502241000047 Protective footwear S1PS Shoe size (EU): 47

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Pair available
14-day return policy included

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Black/blue

Safety class

S1PS

Shoe size (EU)

47

Lacing type

Quick-fit

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Fabric

Certification marks

S1PS

Documents & Downloads

Datasheet

Datasheet 3803747 Albatros AER55 IMPULSE BLACK BLUE QL LOW S1PS ESD FO HRO SR 647502241000047 Protective footwear S1PS Shoe size (EU): 47

User & Safety Instructions

User & Safety Instructions 3803747 Albatros AER55 IMPULSE BLACK BLUE QL LOW S1PS ESD FO HRO SR 647502241000047 Protective footwear S1PS Shoe size (EU): 47

Conformity certificate

Conformity certificate 3803747 Albatros AER55 IMPULSE BLACK BLUE QL LOW S1PS ESD FO HRO SR 647502241000047 Protective footwear S1PS Shoe size (EU): 47

Description

Dual IMPULSE NON-SLIP OUTSOLE
The non-slip and abrasion-resistant rubber outsole up to 300 C heat-resistant (HRO) provides perfect ground contact at the heavily stressed areas in the heel and forefoot. Since the rubber is not sprayed all the way, wide flex grooves ensure optimal flexibility and also save weight.
IMPULSES.FOAM®MIDSOLE
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM ® in 2 different densities reacts to each of your steps with an energy impulse. The IMPULSE.FOAM ® not only gives you energy, but also ensures maximum attenuation and excellent stability.
QUICK LOCK
Press, rotate and the shoe fits perfectly permanently at the foot. The QUICK lock is just as simple as it is ingenious, and the quick lock is precisely adjustable. If you pull on the lock, the cords come loose and the shoe can be pulled out comfortably. Can still be used with gloves.
SAFETY KNIT®
STEP IN COMFORT The highly flexible textile fabric fits perfectly to the foot and sits like a sock. The shaft
Made of SAFETY KNIT ®, a mixture of high-quality synthetic fibers, offers enormous resistance as well as good breathability despite its high flexibility.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP®penetration protection
  • Plus: ESD, metal-free, breathable functional lining, pleasant shaft and flap padding
  • Shaft: SAFETY KNIT® with FITFRAME® elements (seamlessly applied reinforcement elements), QUICK LOCK quick-tie system
  • Lining: Breathable functional lining
  • Footbed: Anatomically shaped Comfit®AIR sockliner
  • Sole: Dual.IMPULSE 300 C Heat-resistant, non-slip rubber outsole with an intermediate sole made of IMPULSE.FOAM®in two different densities for excellent damping, stability and comfort
  • Colour: Black-blue
  • Sizes: 36-47

More interesting products

(*All information is plus legal VAT)