
Highlights & Details
Albatros AIRFLOW GRAY/YELLOW LOW S1 ESD FO SR; safety shoe; according to standard EN ISO 20345:2022+A1:2024; color/size gray,38
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Grey
- Safety class
S1
- Shoe size (EU)
38
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Microfibre
- Certification marks
S1
Documents & Downloads
Datasheet
Datasheet 3803979 Albatros AIRFLOW GREY/YELLOW LOW S1 ESD FO SR 648820800000038 Protective footwear S1 Shoe size (EU): 38 Grey 1 Pair
User & Safety Instructions
User & Safety Instructions 3803979 Albatros AIRFLOW GREY/YELLOW LOW S1 ESD FO SR 648820800000038 Protective footwear S1 Shoe size (EU): 38 Grey 1 Pair
Conformity certificate
Conformity certificate 3803979 Albatros AIRFLOW GREY/YELLOW LOW S1 ESD FO SR 648820800000038 Protective footwear S1 Shoe size (EU): 38 Grey 1 Pair
Description
It looks like leather, but is an extremely robust and easy to maintain micro fiber fabric, which is water and dirt repellent. The sandwich mesh is also very breathable. The coarse nylon fabric is extremely tear-proof, offers good padding and does not show any fatigue in tough everyday working.
SLIP-RESISTANT OUTDOOR CONSOLE
The abrasion-resistant, damping DUO-PU sole is characterized by its flexibility and non-slip resistance. The sole profile has wide flex grooves and differently designed profile elements for excellent grip on different floors, especially on industrial floors.
COMFIT VIVA
The anatomic formed soft EVA footbed contributes to the protection of joints, muscles and bones through its shock-absorbing effect. An ergonomic longitudinal vault support provides optimum stability, while the tapped bale area massages the front part of the foot at each step. The perforation increases breathability - all for a comfortable feel.
CUSSION MIDSOLE
This soft PU midsole absorbs the high forces of the appearance optimally and combines perfect stability and flexibility.
This text is machine translated.
Features
- Protection: Fibre glass cap
- Plus: Metal-free, breathable functional lining, pleasant shaft and flap padding
- Shaft: Durable micro-fiber with breathable sandwich-mesh
- Lining: Breathable functional lining
- Footbed: Anatomic and breathable EVA footbed
- Sole: Flexible, profiled, non-slip and abrasion-resistant DUO-PU outsole
- Colour: grey
- Sizes: 36 - 48






































