• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otter Expander 6551628-43/7 ESD Safety work sandals S1 Shoe size (EU): 43 Black, Grey 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Safety sandal expander S1 SRC ESD

  • S1 SandalsNubuck leather and robust textile fabricPU TPU sole with wear indicators

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • Black square with white letter 'S1' in the centre.

Technical specifications

Product type

Safety work sandals

Factory colour

Black

Grey

Safety class

S1

Shoe size (EU)

43

Sole material

PU-TPU-sole

Lacing type

Hook-and-loop

Range of use

ESD

EN standard

EN ISO 20345:2011

Material

Nubuck

Fabric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536597 Otter Expander 6551628-43/7 ESD Safety work sandals S1 Shoe size (EU): 43 Black, Grey 1 Pair

Description

ADAPT. SCHRITT. FLEX. RELAX.The human foot is created for mobility. The Honeywell Otter Flex series combines the latest technological innovations from Honeywell with the well-known German quality from Otter into oneModern design that provides excellent protection and simple, natural, flexible movement. Wearing rigid and poorly seated safety shoes during long working hours can cause significant discomfort and affect employee performance and morale. Honeywell, a world leader in safety innovation, relies on the well-known quality of Otter, a German safety shoe brand from 1887, to take foot protection to a new level. Enjoy the highest levels of security and comfort, and the best fit with technology innovations from Honeywell Otter Flex. The specially developed, soft heel inserts offer excellent damping, reduce fatigue and relieve the joints. The patented FlexFit lacing system takes into account the individual anatomy of the foot, the requirements for movement and ensures the stability of the ankle. The patented Otter MFUS midfoot bandages provide a custom fit and foot support while maintaining flexibility.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)