
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black/blue
- Safety class
S1PS
- Shoe size (EU)
38
- Lacing type
Quick-fit
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022
- Material
Fabric
Sandwich material
- Certification marks
S1PS
Documents & Downloads
Datasheet
Datasheet 3803750 Albatros BREEZE IMPULSE QL LOW S1PS ESD FO HRO SR 647528241000038 Protective footwear S1PS Shoe size (EU): 38 Black/blue
User & Safety Instructions
User & Safety Instructions 3803750 Albatros BREEZE IMPULSE QL LOW S1PS ESD FO HRO SR 647528241000038 Protective footwear S1PS Shoe size (EU): 38 Black/blue
Conformity certificate
Conformity certificate 3803750 Albatros BREEZE IMPULSE QL LOW S1PS ESD FO HRO SR 647528241000038 Protective footwear S1PS Shoe size (EU): 38 Black/blue
Description
The non-slip and abrasion-resistant rubber outsole up to 300 C heat-resistant (HRO) provides perfect ground contact at the heavily stressed areas in the heel and forefoot. Since the rubber is not sprayed all the way, wide flex grooves ensure optimal flexibility and also save weight.
IMPULSES.FOAM®MIDSOLE
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM ® in 2 different densities reacts to each of your steps with an energy impulse. The IMPULSE.FOAM ® not only gives you energy, but also ensures maximum attenuation and excellent stability.
QUICK LOCK
Press, rotate and the shoe fits perfectly permanently at the foot. The QUICK lock is just as simple as it is ingenious, and the quick lock is precisely adjustable. If you pull on the lock, the cords come loose and the shoe can be pulled out comfortably. Can still be used with gloves.
FAP® FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®penetration protection
- Plus: ESD, metal-free, breathable functional lining, pleasant shaft and flap padding , QUICK
- LOCK quick-cord system
- Shaft: Sandwich mesh and reinforcement elements
- Lining: Breathable functional lining
- Footbed: Anatomically shaped Comfit®AIR sockliner
- Sole: Dual.IMPULSE 300 C Heat-resistant, non-slip rubber outsole with an intermediate sole made of IMPULSE.FOAM®in two different densities for excellent damping, stability and comfort
- Colour: Black-blue
- Sizes: 36-47

































