
Highlights & Details
Albatros CLIFTON AIR LOW S1 ESD FO SR; safety sandals; according to standard EN ISO 20345:2022+A1:2024; color/size black,48
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Safety work sandals
- Factory colour
Black
- Safety class
S1
- Shoe size (EU)
48
- Lacing type
Hook-and-loop
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Suede
Fabric
- Certification marks
S1
Documents & Downloads
Datasheet
Datasheet 3803962 Albatros CLIFTON AIR LOW S1 ESD FO SR 648780200000048 Safety work sandals S1 Shoe size (EU): 48 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3803962 Albatros CLIFTON AIR LOW S1 ESD FO SR 648780200000048 Safety work sandals S1 Shoe size (EU): 48 Black 1 Pair
Conformity certificate
Conformity certificate 3803962 Albatros CLIFTON AIR LOW S1 ESD FO SR 648780200000048 Safety work sandals S1 Shoe size (EU): 48 Black 1 Pair
Description
The abrasion-resistant, damping DUO-PU sole is characterized by its flexibility and non-slip resistance. The sole profile has wide flex grooves and differently designed profile elements for excellent grip on different floors, especially on industrial floors.
COMFIT VIVA
The anatomic formed soft EVA footbed contributes to the protection of joints, muscles and bones through its shock-absorbing effect. An ergonomic longitudinal vault support provides optimum stability, while the tapped bale area massages the front part of the foot at each step. The perforation increases breathability - all for a comfortable feel.
CUSSION MIDSOLE
This soft PU midsole absorbs the high forces of the appearance optimally and combines perfect stability and flexibility.
This text is machine translated.
Features
- Protection: Fibre glass cap
- Plus: Metal-free, breathable functional lining, pleasant shaft and flap padding
- Shaft: Durable micro-fiber with breathable sandwich-mesh
- Lining: Breathable functional lining
- Footbed: Anatomic and breathable EVA footbed
- Sole: Flexible, profiled, non-slip and abrasion-resistant DUO-PU outsole
- Colour, black
- Sizes: 36 - 48





























