• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros CLIFTON LOW SRC 648700210000037 Protective footwear S3 Shoe size (EU): 37 Black, Red 1 Pair

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety shoe

  • Metal-free, flexible FAP® penetration protection

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Protective footwear

Factory colour

Black

Red

Safety class

S3

Shoe size (EU)

37

Sole material

DUO/PU Outsole

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

A1:2024

Material

Suede

Shoe width

11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383723 Albatros CLIFTON LOW SRC 648700210000037 Protective footwear S3 Shoe size (EU): 37 Black, Red 1 Pair

Description

THE Dynamic Line safety shoes offer uncompromising safety, uncompromised comfort and dynamic design. Durable upper materials and a flexible, profiled DUO-PU outsole combine exactly the characteristics a safety shoe needs for versatile use in the construction of crafts, logistics or industry.

This text is machine translated.

Features

  • Strong profiled DUO-PU sole for a secure hold
  • anatomically shaped foot bed
  • Hydrophobic suede leather.

More interesting products

(*All information is plus legal VAT)