
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Safety footwear
- Factory colour
Black/red
- Safety class
O2
- Shoe size (EU)
44
- Lacing type
Shoe laces
- Protective cap
none
- EN standard
EN ISO 20347:2022+A1:2024
- Material
Suede
Fabric
- Certification marks
O2
Documents & Downloads
Datasheet
Datasheet 3804050 Albatros CLIFTON ST LOW O2 ESD FO SR 649020210000044 Safety footwear O2 Shoe size (EU): 44 Black/red 1 Pair
User & Safety Instructions
User & Safety Instructions 3804050 Albatros CLIFTON ST LOW O2 ESD FO SR 649020210000044 Safety footwear O2 Shoe size (EU): 44 Black/red 1 Pair
Conformity certificate
Conformity certificate 3804050 Albatros CLIFTON ST LOW O2 ESD FO SR 649020210000044 Safety footwear O2 Shoe size (EU): 44 Black/red 1 Pair
Description
The abrasion-resistant, damping DUO PU sole is characterized by its flexibility and non-slip resistance. The sole profile possesses
Wide flex grooves and differently designed profile elements, for excellent grip on different floors, especially on industrial floors.
DAMPENING MIDSOLE
This soft PU midsole absorbs the high forces of the appearance optimally and combines perfect stability and flexibility.
SURFACE MATERIAL
The homogeneous and insensitive surface of suede leather makes this shoe more breathable and resistant.
This text is machine translated.
Features
- Shaft: Hydrophobic suede and durable, water-resistant textile fabric
- Plus: According to EN ISO 20347: 2012, metal-free, breathable functional lining, pleasant shaft and flap padding , closed dust flap
- Lining: Breathable functional lining
- Footbed: Anatomic and breathable EVA footbed
- Sole: Flexible, profiled, non-slip and abrasion-resistant DUO PU outsole
- Colour: Black/red
- Sizes: 36-47

































