• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros CLIFTON ST LOW O2 ESD FO SR 649020210000048 Safety footwear O2 Shoe size (EU): 48 Black/red 1 Pair

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Safety footwear

Factory colour

Black/red

Safety class

O2

Shoe size (EU)

48

Lacing type

Shoe laces

Protective cap

none

EN standard

EN ISO 20347:2022+A1:2024

Material

Suede

Fabric

Certification marks

O2

Documents & Downloads

Datasheet

Datasheet 3804054 Albatros CLIFTON ST LOW O2 ESD FO SR 649020210000048 Safety footwear O2 Shoe size (EU): 48 Black/red 1 Pair

User & Safety Instructions

User & Safety Instructions 3804054 Albatros CLIFTON ST LOW O2 ESD FO SR 649020210000048 Safety footwear O2 Shoe size (EU): 48 Black/red 1 Pair

Conformity certificate

Conformity certificate 3804054 Albatros CLIFTON ST LOW O2 ESD FO SR 649020210000048 Safety footwear O2 Shoe size (EU): 48 Black/red 1 Pair

Description

NON-SLIP OUTSOLE
The abrasion-resistant, damping DUO PU sole is characterized by its flexibility and non-slip resistance. The sole profile possesses
Wide flex grooves and differently designed profile elements, for excellent grip on different floors, especially on industrial floors.
DAMPENING MIDSOLE
This soft PU midsole absorbs the high forces of the appearance optimally and combines perfect stability and flexibility.
SURFACE MATERIAL
The homogeneous and insensitive surface of suede leather makes this shoe more breathable and resistant.

This text is machine translated.

Features

  • Shaft: Hydrophobic suede and durable, water-resistant textile fabric
  • Plus: According to EN ISO 20347: 2012, metal-free, breathable functional lining, pleasant shaft and flap padding , closed dust flap
  • Lining: Breathable functional lining
  • Footbed: Anatomic and breathable EVA footbed
  • Sole: Flexible, profiled, non-slip and abrasion-resistant DUO PU outsole
  • Colour: Black/red
  • Sizes: 36-47

More interesting products

(*All information is plus legal VAT)